Siemens SENTRON Mounting Kit for use with Circuit Breaker

Subtotal (1 unit)*

£24.06

(exc. VAT)

£28.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.06

*price indicative

RS Stock No.:
152-468
Mfr. Part No.:
3VA9328-0SS10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Kit

Range

SENTRON

For Use With

Circuit Breaker

COO (Country of Origin):
CZ
The Siemens mounting screw kit is designed for use with the SENTRON circuit breaker series and plug-in units. Weighing in at 60 g, it includes four screws and nuts, featuring a metric thread of M5 x 95 mm. This accessory is compatible with various configurations of 3-pole and 4-pole units within the 3VA13 or 14 and 3VA23 or 24 series, ensuring robust installation and secure assembly.

Lightweight design simplifies handling during installation
Complete fastening solution with all necessary components
Compatible with various circuit breaker variations for versatility
Metric standards ensure seamless integration into European systems
Provides a comprehensive solution for efficient installation

Related links