Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection

Subtotal (1 set)*

£31.52

(exc. VAT)

£37.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£31.52

*price indicative

RS Stock No.:
625-453
Mfr. Part No.:
3VA9151-0SS10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Kit

Range

SENTRON

For Use With

Drives Motor Circuit Protection

Series

3VA9

COO (Country of Origin):
CN
The Siemens Mounting screw kit provides essential hardware for ensuring the secure installation and operation of circuit breakers. This reliable accessory designed specifically for use with 1-pole 3VA51 circuit breakers, showcasing superior engineering and a commitment to quality. With a net weight of just 20 grams, it comprises two screws and nuts with a metric thread of M4 x 80 mm, creating a robust and stable fixture for efficient performance. Whether you are upgrading your existing setup or embarking on a new installation, this mounting screw kit epitomizes convenience and durability, making it an indispensable addition to your electrical toolkit.

Includes two screws and nuts for easy installation
Designed specifically for 1-pole 3VA51 circuit breakers
Metric thread sizing ensures compatibility with standard applications
Lightweight construction enhances ease of handling and fitting
Aids in achieving reliable and secure mounting of electrical equipment

Related links