Siemens SENTRON Mounting Kit for use with 3VA11
- RS Stock No.:
- 152-466
- Mfr. Part No.:
- 3VA9124-0SS10
- Brand:
- Siemens
Subtotal (1 unit)*
£14.90
(exc. VAT)
£17.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.90 |
*price indicative
- RS Stock No.:
- 152-466
- Mfr. Part No.:
- 3VA9124-0SS10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Range | SENTRON | |
| For Use With | 3VA11 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Range SENTRON | ||
For Use With 3VA11 | ||
- COO (Country of Origin):
- CZ
The Siemens mounting screw kit is an essential accessory designed to ensure robust installation for various circuit breakers and plug-in units. Tailored for compatibility with the 4-pole circuit breakers and the 3VA withdrawal units, this kit encompasses a comprehensive set of four screws and nuts, catering to metric thread specifications. The reliable configuration aids installation, contributing to safety and longevity in electrical applications. Crafted with a net weight of just 34 grams, the kit is lightweight yet durable, making it an ideal choice for those seeking efficiency in both assembly and functionality. With siemens focus on high-quality manufacturing, this mounting screw kit reflects their commitment to providing reliable solutions for demanding environments.
Compatibility with various circuit breaker models
Includes four screws and nuts for complete assembly
Lightweight design for ease of handling and installation
Manufactured to high-quality standards for reliability
Supports metric thread specifications for universal application
Includes four screws and nuts for complete assembly
Lightweight design for ease of handling and installation
Manufactured to high-quality standards for reliability
Supports metric thread specifications for universal application
Related links
- Siemens SENTRON Mounting Kit for use with 3VA11
- Siemens SENTRON Mounting Kit for use with 3VA9603
- Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection
- Siemens SENTRON Mounting Kit for use with Circuit Breaker
- Siemens SENTRON 3VA9 Mounting Kit for use with 3VA2 100/160/250
- Siemens Sentron Mounting Kit for use with Busbar System
- Siemens SENTRON Mounting Kit for use with 5SD74112
- Siemens SENTRON Cable for use with 3VA11
