Siemens SENTRON Mounting Kit for use with Circuit Breaker
- RS Stock No.:
- 152-469
- Mfr. Part No.:
- 3VA9517-0SS10
- Brand:
- Siemens
Subtotal (1 unit)*
£26.79
(exc. VAT)
£32.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.79 |
*price indicative
- RS Stock No.:
- 152-469
- Mfr. Part No.:
- 3VA9517-0SS10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Range | SENTRON | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Range SENTRON | ||
For Use With Circuit Breaker | ||
- COO (Country of Origin):
- TW
The Siemens mounting screw kit is specifically designed for use with the 3VA15, 3VA25/26, and 3VA55/65 series circuit breakers. It includes four screws and nuts, featuring a metric thread of M6 x 80 mm, to ensure secure installations. With a net weight of 118 g, the kit is compact yet robust, making it an essential accessory for enhancing the performance and reliability of your circuit protection systems.
Four screws and nuts ensure reliable installation
M4 x 70 mm thread for secure fastening
Compatible with various circuit breakers and units
Lightweight design for ease of handling
High manufacturing standards guarantee durability and longevity
M4 x 70 mm thread for secure fastening
Compatible with various circuit breakers and units
Lightweight design for ease of handling
High manufacturing standards guarantee durability and longevity
Related links
- Siemens SENTRON Mounting Kit for use with 3VA9603
- Siemens SENTRON Mounting Kit for use with 3VA11
- Siemens SENTRON Mounting Kit for use with Circuit Breaker
- Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection
- Siemens SENTRON 3VA9 Mounting Kit for use with 3VA2 100/160/250
- Siemens Sentron Mounting Kit for use with Busbar System
- Siemens SENTRON Mounting Kit for use with 5SD74112
- Siemens SENTRON Mounting Rail for use with Circuit Breaker
