Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection
- RS Stock No.:
- 625-472
- Mfr. Part No.:
- 3VA9154-0SS00
- Brand:
- Siemens
Subtotal (1 set)*
£42.21
(exc. VAT)
£50.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £42.21 |
*price indicative
- RS Stock No.:
- 625-472
- Mfr. Part No.:
- 3VA9154-0SS00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Range | SENTRON | |
| For Use With | Drives Motor Circuit Protection | |
| Series | 3VA9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Range SENTRON | ||
For Use With Drives Motor Circuit Protection | ||
Series 3VA9 | ||
- COO (Country of Origin):
- CZ
The Siemens Mounting screw kit is a vital accessory designed specifically for enhancing the performance and reliability of your circuit breaker installations. Crafted with precision, this kit includes four screws and nuts, ideally suited for a seamless inch thread No. 8-32 UNC x 3 inch fit. Ideal for use with the 4-pole 3VA51 circuit breaker, this product not only ensures secure mounting but also represents a commitment to quality associated with the siemens name. The accessorys engineering meets high standards, providing peace of mind when it comes to electrical safety and installation stability. Noteworthy is its featherweight design, featuring a net weight of just 38 g, which contributes to ease of handling and installation, making it an indispensable addition to your toolkit. Explore the range of benefits this product brings to your circuit protection solutions.
Designed to securely mount circuit breakers with ease
Includes four screws and nuts for comprehensive installation
Tailored for optimal compatibility with the 4-pole 3VA51 circuit breaker
Lightweight design maximizes convenience during installation
Manufactured to meet the stringent quality standards of siemens
Includes four screws and nuts for comprehensive installation
Tailored for optimal compatibility with the 4-pole 3VA51 circuit breaker
Lightweight design maximizes convenience during installation
Manufactured to meet the stringent quality standards of siemens
Related links
- Siemens SENTRON Mounting Kit for use with Drives Motor Circuit Protection
- Siemens SENTRON Mounting Kit for use with 3VA11
- Siemens SENTRON Busbar Connector for use with Drives Motor Circuit Protection
- Siemens Sentron Mounting Kit for use with Busbar System
- Siemens SENTRON Mounting Kit for use with 3VA9603
- Siemens SENTRON Mounting Kit for use with 5SD74112
- Siemens SENTRON Mounting Kit for use with Circuit Breaker
- Siemens SENTRON Mounting Kit
