Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
- RS Stock No.:
- 911-828
- Mfr. Part No.:
- 92146
- Brand:
- Geberit
Subtotal (1 unit)*
£560.41
(exc. VAT)
£672.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.41 |
*price indicative
- RS Stock No.:
- 911-828
- Mfr. Part No.:
- 92146
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Product Type | Non Return Valve | |
| Sub Type | Valve | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 54 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Product Type Non Return Valve | ||
Sub Type Valve | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 54 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Non-return valve is designed for effective flow control in various fluid systems. This essential component ensures that water can flow in one direction while preventing backflow, thereby enhancing system reliability.
Ideal for service water and process water applications
Constructed from Durable CrNiMo steel 1.4401 for long-lasting performance
Includes a PTFE valve seal for improved sealing capabilities
Features a transparent protection plug on the pressing socket
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
