Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar

Subtotal (1 unit)*

£163.93

(exc. VAT)

£196.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.93

*price indicative

RS Stock No.:
911-823
Mfr. Part No.:
92140
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Sub Type

Valve

Outlet Connection Type

Push-in

Product Type

Non Return Valve

Inlet Connection Type

Push-in

Body Material

Steel

Inlet Port Size

15 mm

Maximum Operating Pressure

40 bar

Outlet Port Size

22 mm

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

120°C

Standards/Approvals

EN 10088

RoHS Status: Exempt

The Geberit Stainless steel non-return valve effectively prevents backflow in plumbing systems, ensuring uninterrupted water flow and system efficiency, particularly in drainage applications.

Designed for a pH Value of ≥ 5.5, suitable for grey and black water

Incorporates a seal ring MADE of Durable CIIR for reliable performance

Operates effectively for cooling and heating water without antifreeze

Specifications support district heating water temperatures up to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy