Geberit Steel Push-in Push-in Valve Non Return Valve 28 mm, 40 bar
- RS Stock No.:
- 911-825
- Mfr. Part No.:
- 92143
- Brand:
- Geberit
Subtotal (1 unit)*
£247.78
(exc. VAT)
£297.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £247.78 |
*price indicative
- RS Stock No.:
- 911-825
- Mfr. Part No.:
- 92143
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Sub Type | Valve | |
| Product Type | Non Return Valve | |
| Body Material | Steel | |
| Inlet Port Size | 28 mm | |
| Maximum Operating Pressure | 40 bar | |
| Outlet Port Size | 22 mm | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Sub Type Valve | ||
Product Type Non Return Valve | ||
Body Material Steel | ||
Inlet Port Size 28 mm | ||
Maximum Operating Pressure 40 bar | ||
Outlet Port Size 22 mm | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
RoHS Status: Exempt
The Geberit Stainless steel non-return valve is designed to prevent backflow in water systems, ensuring operational efficiency and safety in various applications.
Constructed with high-quality CrNiMo steel 1.4401 for durability and corrosion resistance
Configured for treated water applications with an operating temperature range of -20 to +120 °C
Features a reliable valve seal MADE of PTFE to ensure optimal sealing performance
Includes a pressing indicator to verify correct installation
Related links
- Geberit Steel Push-in Push-in Valve Non Return Valve 15 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 22 mm, 40 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 76.1 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 88.9 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 108 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 35 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 42 mm, 16 bar
- Geberit Steel Push-in Push-in Valve Non Return Valve 54 mm, 16 bar
