Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- RS Stock No.:
- 837-058
- Mfr. Part No.:
- RH3
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£551.47
(exc. VAT)
£661.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £551.47 |
*price indicative
- RS Stock No.:
- 837-058
- Mfr. Part No.:
- RH3
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Plug | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Plug | |
| Product Type | Check Valve | |
| Inlet Port Size | 12.7 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 12.7 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Plug | ||
Sub Type Check Valve | ||
Inlet Connection Type Plug | ||
Product Type Check Valve | ||
Inlet Port Size 12.7 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 12.7 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker check valve facilitates hydraulically operated flow control, allowing free flow from B to A while blocking reverse flow leak-free, ensuring dependable operation in hydraulic systems.
Spring-loaded ball-seated valve providing zero leakage
Proven design ensures reliable operation under pressure
Versatile mounting options simplify integration into existing systems
Related links
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Check Valve Check Valve 45 mm, 350 bar
- Parker Steel Check Valve Check Valve 60 mm, 350 bar
- Parker Steel Check Valve Check Valve 32 mm, 350 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
