Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- RS Stock No.:
- 837-338
- Mfr. Part No.:
- RK2
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£116.59
(exc. VAT)
£139.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.59 |
*price indicative
- RS Stock No.:
- 837-338
- Mfr. Part No.:
- RK2
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Check Valve | |
| Outlet Connection Type | Plug | |
| Product Type | Check Valve | |
| Inlet Connection Type | Plug | |
| Inlet Port Size | 9.52 mm | |
| Body Material | Steel | |
| Maximum Operating Pressure | 350 bar | |
| Outlet Port Size | 9.52 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Check Valve | ||
Outlet Connection Type Plug | ||
Product Type Check Valve | ||
Inlet Connection Type Plug | ||
Inlet Port Size 9.52 mm | ||
Body Material Steel | ||
Maximum Operating Pressure 350 bar | ||
Outlet Port Size 9.52 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker screwable check valves are engineered to function within simple, threaded cavities, effectively blocking flow in one direction while permitting it in the opposite direction.
Proven, solid design ensures very good wear behaviour
Zero leakage in the closed position guarantees reliable operation
Related links
- Parker Steel Plug Plug Check Valve Check Valve 9.52 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 12.7 mm, 350 bar
- Parker Steel Plug Plug Check Valve Check Valve 6.35 mm, 350 bar
- Parker Steel Check Valve Check Valve 32 mm, 350 bar
- Parker Steel Check Valve Check Valve 45 mm, 350 bar
- Parker Steel Check Valve Check Valve 60 mm, 350 bar
- Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
