Parker Steel Male BSPP G Check Valve Non Return Valve 47.8 mm, 250 bar

Image representative of range

Subtotal (1 unit)*

£144.86

(exc. VAT)

£173.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.86

*price indicative

RS Stock No.:
836-757
Mfr. Part No.:
RHZ42LREDOMDCF
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Outlet Connection Type

G

Sub Type

Check Valve

Product Type

Non Return Valve

Inlet Connection Type

Male BSPP

Body Material

Steel

Inlet Port Size

47.8 mm

Maximum Operating Pressure

250 bar

Outlet Port Size

42 mm

Inlet Port Gender

Male

Minimum Operating Temperature

-40°C

Outlet Port Gender

Female

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve designed for efficient flow direction control in hydraulic systems, featuring robust materials suitable for high-pressure applications.

Non-return valve capable of handling pressures up to 250 bar

Constructed from Durable steel with NBR seal material for reliable performance

Features a 24° cone end for straightforward connections

Designed for tube connection and provides a flow direction from tube to port

Mechanical actuation enhances operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy