Parker Stainless Steel N Standard Hydraulic, 5000 psi
- RS Stock No.:
- 823-284
- Mfr. Part No.:
- CVH121P
- Brand:
- Parker
Subtotal (1 unit)*
£127.51
(exc. VAT)
£153.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.51 |
*price indicative
- RS Stock No.:
- 823-284
- Mfr. Part No.:
- CVH121P
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Standard | |
| Product Type | Hydraulic | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Inlet Thread Standard | N | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Standard | ||
Product Type Hydraulic | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Inlet Thread Standard N | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker Cartridge-style Inline Check Valve provides reliable unidirectional fluid control for high-pressure hydraulic systems. This poppet-style component features hardened precision-ground internal parts to prevent backflow and extend system lifespan.
Rated flow capacity handles up to 121 litres per minute
Maximum inlet pressure reaches 350 bar
Protective zinc coating offers robust corrosion resistance
Related links
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
