TE Connectivity HSA5R10J, 100 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
720-4707
Mfr. Part No.:
HSA5R10J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100mΩ

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

HSA05

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

+50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

30mm

Overall Height

9mm

Overall Width

17mm

Standards/Approvals

RoHS

10W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy