TE Connectivity, 330Ω 40W Wire Wound Chassis Mount Resistor SQBW40330RJFASTON ±5%
- RS Stock No.:
- 702-8159
- Mfr. Part No.:
- SQBW40330RJFASTON
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-8159
- Mfr. Part No.:
- SQBW40330RJFASTON
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Power Rating | 40W | |
| Series | SQ | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Power Rating 40W | ||
Series SQ | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
Related links
- TE Connectivity, 220Ω 40W Wire Wound Chassis Mount Resistor SQBW40220RJFASTON ±5%
- TE Connectivity, 10Ω 40W Wire Wound Chassis Mount Resistor SQBW4010RJFASTON ±5%
- TE Connectivity, 680Ω 40W Wire Wound Chassis Mount Resistor SQBW40680RJFASTON ±5%
- TE Connectivity, 150Ω 40W Wire Wound Chassis Mount Resistor SQBW40150RJFASTON ±5%
- TE Connectivity, 470Ω 30W Wire Wound Chassis Mount Resistor SQBW30470RJFASTON ±5%
- TE Connectivity, 10Ω 2kW Wire Wound Chassis Mount Resistor CJH2000J10RJ ±5%
- TE Connectivity, 47Ω 16W Wire Wound Chassis Mount Resistor HSA1047RJ ±5%
- RS PRO, 220Ω 120W Wire Wound Chassis Mount Resistor ±5%
