TE Connectivity, 10Ω 40W Wire Wound Chassis Mount Resistor SQBW4010RJFASTON ±5%
- RS Stock No.:
- 168-0909
- Mfr. Part No.:
- SQBW4010RJFASTON
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 168-0909
- Mfr. Part No.:
- SQBW4010RJFASTON
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Power Rating | 40W | |
| Series | SQ | |
| Package/Case | Planar | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Tab | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -300ppm/°C | |
| Maximum Temperature Coefficient | +300ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Power Rating 40W | ||
Series SQ | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Tab | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -300ppm/°C | ||
Maximum Temperature Coefficient +300ppm/°C | ||
- COO (Country of Origin):
- TW
SQB Series 20W to 40W
TE SQ series wire wound resistors are high powered resistors which feature either wire or power oxide elements. The SQ series resistors are wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. These resistors are designed to provide a high insulation resistance, low-temperature coefficient and excellent TCR (Temperature Coefficient of Resistance), they are also fire proof construction. These high power resistors are suited to areas where efficient thermal performance is needed.
Features
- Inorganic Flame Proof Construction
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
- Stable TCR 300ppm/°C
- Choice of Style
- Wide Value Range
-Temp. Op. -55°C to +250°C
Related links
- TE Connectivity 40W Wire Wound Chassis Mount Resistor 1879068-5 5%
- TE Connectivity, 150Ω 40W Wire Wound Chassis Mount Resistor SQBW40150RJFASTON ±5%
- TE Connectivity, 4.7Ω 40W Wire Wound Chassis Mount Resistor SQBW404R7JFASTON ±5%
- TE Connectivity, 680Ω 40W Wire Wound Chassis Mount Resistor SQBW40680RJFASTON ±5%
- TE Connectivity, 220Ω 40W Wire Wound Chassis Mount Resistor SQBW40220RJFASTON ±5%
- TE Connectivity, 1.5Ω 40W Wire Wound Chassis Mount Resistor SQBW401R5JFASTON ±5%
- TE Connectivity, 330Ω 40W Wire Wound Chassis Mount Resistor SQBW40330RJFASTON ±5%
- RS PRO, 47Ω 50W Wire Wound Chassis Mount Resistor ±5%
