TE Connectivity, 150Ω 30W Wire Wound Chassis Mount Resistor SQBW30150RJFASTON ±5%

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-8086
Mfr. Part No.:
SQBW30150RJFASTON
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Power Rating

30W

Series

SQ

Package/Case

Planar

Tolerance

±5%

Technology

Wire Wound

Termination Style

Tab

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-300ppm/°C

Maximum Temperature Coefficient

+300ppm/°C

Related links