TE Connectivity, 47 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-3734
- Mfr. Part No.:
- HSC30047RJ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-3734
- Mfr. Part No.:
- HSC30047RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | HSC300 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Standards/Approvals | RoHS | |
| Overall Height | 59mm | |
| Overall Width | 41mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series HSC300 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Standards/Approvals RoHS | ||
Overall Height 59mm | ||
Overall Width 41mm | ||
- COO (Country of Origin):
- IN
300W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 47 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC30047RJ, 47 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
