Arcol Ohmite WFH90L50RJE, 50 Ω 90 W Resistive Resistor 0.05
- RS Stock No.:
- 760-467
- Mfr. Part No.:
- WFH90L50RJE
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 5 more to save £4.50
View bulk pricing optionsSubtotal (1 unit)*
£29.96
(exc. VAT)
£35.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £29.96 | - |
| 5 + | £29.06 | £4.50 |
*price indicative
- RS Stock No.:
- 760-467
- Mfr. Part No.:
- WFH90L50RJE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 50Ω | |
| Product Type | Resistor | |
| Power Rating | 90W | |
| Series | WFH9 | |
| Package/Case | Aluminium | |
| Tolerance | 0.05 | |
| Temperature Coefficient | 400 ppm | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Lug | |
| Minimum Operating Temperature | -40°C | |
| Overall Length | 70mm | |
| Maximum Operating Temperature | 220°C | |
| Pin Count | 2 | |
| Overall Width | 51mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 50Ω | ||
Product Type Resistor | ||
Power Rating 90W | ||
Series WFH9 | ||
Package/Case Aluminium | ||
Tolerance 0.05 | ||
Temperature Coefficient 400 ppm | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Lug | ||
Minimum Operating Temperature -40°C | ||
Overall Length 70mm | ||
Maximum Operating Temperature 220°C | ||
Pin Count 2 | ||
Overall Width 51mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Arcol Ohmite Miniature molded wire wound resistor is designed for precise applications requiring Compact size and reliable performance in harsh environments. It features stainless steel end caps for enhanced durability and copper wire leads for efficient electrical conductivity.
Uses stainless steel end caps for increased durability
Includes copper wire leads for efficient electrical connection
Maintains standard tolerance D for precision performance
Supports operation within a wide temperature range from -55°C to +150°C
Designed for miniature applications requiring space efficiency
Related links
- Arcol Ohmite L225J100KE, 100 kΩ 225 W Resistive Resistor 0.05
- Arcol Ohmite TGHGCR0100DE, 0.01 Ω 100 W Resistive Resistor 0.5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV1K00JE, 1 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %


