Arcol Ohmite L225J100KE, 100 kΩ 225 W Resistive Resistor 0.05
- RS Stock No.:
- 758-231
- Mfr. Part No.:
- L225J100KE
- Brand:
- Arcol Ohmite
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£27.29
(exc. VAT)
£32.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £27.29 | - |
| 5 + | £26.47 | 3% |
*price indicative
- RS Stock No.:
- 758-231
- Mfr. Part No.:
- L225J100KE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Power Rating | 225W | |
| Series | L225 | |
| Package/Case | Tubular Ceramic | |
| Temperature Coefficient | ±260 ppm/°C | |
| Tolerance | 0.05 | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Solder Coated Radial Lug | |
| Overall Length | 266.7mm | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 350°C | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 28.6mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Power Rating 225W | ||
Series L225 | ||
Package/Case Tubular Ceramic | ||
Temperature Coefficient ±260 ppm/°C | ||
Tolerance 0.05 | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Solder Coated Radial Lug | ||
Overall Length 266.7mm | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 350°C | ||
Standards/Approvals RoHS | ||
Overall Diameter 28.6mm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite Precision current sense resistor designed for high reliability in demanding applications. It delivers stable performance with low resistance values, making it Ideal for accurate measurement and control in power electronics. Its Compact design supports efficient thermal management while ensuring durability under continuous operation.
Supports power rating of 12 W
Provides flameproof construction for safety
Ensures low inductance for accurate sensing
Delivers operating temperature range up to 275°C
Utilizes molded design for mechanical strength
Related links
- Arcol Ohmite WFH90L50RJE, 50 Ω 90 W Resistive Resistor 0.05
- Arcol Ohmite TGHGCR0100DE, 0.01 Ω 100 W Resistive Resistor 0.5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV1K00JE, 1 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %


