Arcol Ohmite TGHGCR0250FE, 0.025 Ω 100 W Thick Film Resistor 1 %
- RS Stock No.:
- 760-158
- Mfr. Part No.:
- TGHGCR0250FE
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£47.68
(exc. VAT)
£57.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £47.68 | - |
| 5 + | £46.25 | 2% |
*price indicative
- RS Stock No.:
- 760-158
- Mfr. Part No.:
- TGHGCR0250FE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 0.025Ω | |
| Power Rating | 100W | |
| Series | TGHG | |
| Package/Case | SOT-227 | |
| Tolerance | 1 % | |
| Temperature Coefficient | ±60 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw Terminal | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 30.2mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 9mm | |
| Overall Width | 24.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 0.025Ω | ||
Power Rating 100W | ||
Series TGHG | ||
Package/Case SOT-227 | ||
Tolerance 1 % | ||
Temperature Coefficient ±60 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw Terminal | ||
Minimum Operating Temperature -55°C | ||
Overall Length 30.2mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 9mm | ||
Overall Width 24.9mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in power and control circuits where stability and low error are critical. It offers resistance values starting as low as 0.5 milliohms and uses a non inductive structure to maintain clean signal behaviour.
Provides resistance Values beginning at 0.5 milliohms for low Value sensing
Uses non inductive design for stable and accurate measurements
Includes four Terminal kelvin connection for improved precision
Isolates measurement path from current flow path to reduce error
Related links
- Arcol Ohmite TGHGCR0250FE, 0.025 Ω 100 W Thick Film Resistor 1 %
- Arcol Ohmite TGHGCR0250FE, 25 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Arcol Ohmite TGHGCR0050FE, 0.005 Ω 100 W Thick Film Resistor 1 %
- Arcol Ohmite TGHGCR0500FE, 0.05 Ω 100 W Thick Film Resistor 1 %
- Arcol Ohmite TGHGCR0100FE, 10 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Arcol Ohmite TGHGCR0010FE, 1 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Arcol Ohmite TGHGCR1000FE, 100 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %
- Arcol Ohmite TGHGCR0050FE, 5 mΩ 100 W Thick Film Chassis Mount Resistor ±1 %


