Arcol Ohmite TGHGCR0500FE, 0.05 Ω 100 W Thick Film Resistor 1 %

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£47.68

(exc. VAT)

£57.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£47.68-
5 +£46.252%

*price indicative

RS Stock No.:
760-160
Mfr. Part No.:
TGHGCR0500FE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.05Ω

Product Type

Resistor

Power Rating

100W

Series

TGHG

Package/Case

SOT-227

Tolerance

1 %

Temperature Coefficient

±60 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw Terminal

Overall Length

30.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Overall Width

24.9mm

Overall Height

9mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
AT
The Arcol Ohmite Resistor is a non-inductive power component designed for direct mounting onto a heatsink to ensure efficient thermal management and stable electrical performance. It is well suited for demanding applications such as variable speed drives, power supplies, control devices, telecom systems, robotics, and motor controls, as well as other switching designs.

Supports direct mounting onto a heatsink for efficient cooling

Operates within a temperature range from -55°C to +155°C

Maintains low capacitance mass Value of 45 pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy