Arcol Ohmite TGHGCR0100DE, 0.01 Ω 100 W Resistive Resistor 0.5 %
- RS Stock No.:
- 760-154
- Mfr. Part No.:
- TGHGCR0100DE
- Brand:
- Arcol Ohmite
Subtotal (1 box of 10 units)*
£343.47
(exc. VAT)
£412.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £34.347 | £343.47 |
*price indicative
- RS Stock No.:
- 760-154
- Mfr. Part No.:
- TGHGCR0100DE
- Brand:
- Arcol Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.01Ω | |
| Product Type | Resistor | |
| Power Rating | 100W | |
| Series | TGHG | |
| Package/Case | SOT-227 | |
| Packaging | Loose Pack | |
| Tolerance | 0.5 % | |
| Temperature Coefficient | ±60 ppm/°C | |
| Technology | Resistive | |
| Automotive Standard | No | |
| Termination Style | Terminal | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Height | 12mm | |
| Overall Width | 24.9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.01Ω | ||
Product Type Resistor | ||
Power Rating 100W | ||
Series TGHG | ||
Package/Case SOT-227 | ||
Packaging Loose Pack | ||
Tolerance 0.5 % | ||
Temperature Coefficient ±60 ppm/°C | ||
Technology Resistive | ||
Automotive Standard No | ||
Termination Style Terminal | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Height 12mm | ||
Overall Width 24.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in power and control circuits where stability and low error are critical. It offers resistance values starting as low as 0.5 milliohms and uses a non inductive structure to maintain clean signal behaviour.
Provides resistance Values beginning at 0.5 milliohms for low Value sensing
Uses non inductive design for stable and accurate measurements
Includes four Terminal kelvin connection for improved precision
Isolates measurement path from current flow path to reduce error
Related links
- Arcol Ohmite TGHGCR0100DE, 0.01 Ω 100 W Resistive Resistor 0.5 %
- Arcol Ohmite HS150 47R J M407, 100 kΩ 150 W Resistive Resistor ±5 %
- Arcol Ohmite TGHHV5R00JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHHV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV10R0JE, 10 Ω 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHLV5K00JE, 5 kΩ 120 W Resistive Resistor 5 %
- Arcol Ohmite TGHMV50R0JE, 50 Ω 300 W Resistive Resistor 5 %
- Arcol Ohmite WFH90L50RJE, 50 Ω 90 W Resistive Resistor 0.05


