Durakool XV1-100 0R5 JB, 0.5 Ω 100 W Non-Inductive High Power Resistor ±5 %

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£12.10-
5 +£11.742%

*price indicative

RS Stock No.:
748-200
Mfr. Part No.:
XV1-100 0R5 JB
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Resistance

0.5Ω

Product Type

High Power Resistor

Power Rating

100W

Series

XV1

Package/Case

Chassis

Packaging

Compact

Tolerance

±5 %

Temperature Coefficient

1300 ppm/°C

Technology

Non-Inductive

Automotive Standard

AEC-Q200

Termination Style

Solder Lug

Overall Length

113mm

Maximum Operating Temperature

155°C

Pin Count

2

Overall Height

22mm

Overall Width

22.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistor is designed for pre-charge and discharge applications. It is built to AEC-Q200 automotive-grade standards, ensuring high reliability and performance in demanding automotive and industrial environments.

Compact packaging

Flameproof construction

Load life is 300000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy