Durakool XV1-100 20R JB, 20 Ω 100 W Non-Inductive High Power Resistor ±5 %
- RS Stock No.:
- 748-203
- Mfr. Part No.:
- XV1-100 20R JB
- Brand:
- Durakool
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £12.10 | - |
| 5 + | £11.74 | 2% |
*price indicative
- RS Stock No.:
- 748-203
- Mfr. Part No.:
- XV1-100 20R JB
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 20Ω | |
| Power Rating | 100W | |
| Series | XV1 | |
| Packaging | Compact | |
| Package/Case | Chassis | |
| Tolerance | ±5 % | |
| Temperature Coefficient | 260 ppm/°C | |
| Technology | Non-Inductive | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Solder Lug | |
| Overall Length | 113mm | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 2 | |
| Overall Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type High Power Resistor | ||
Resistance 20Ω | ||
Power Rating 100W | ||
Series XV1 | ||
Packaging Compact | ||
Package/Case Chassis | ||
Tolerance ±5 % | ||
Temperature Coefficient 260 ppm/°C | ||
Technology Non-Inductive | ||
Automotive Standard AEC-Q200 | ||
Termination Style Solder Lug | ||
Overall Length 113mm | ||
Maximum Operating Temperature 155°C | ||
Pin Count 2 | ||
Overall Width 22.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 22mm | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistor is designed for pre-charge and discharge applications. It is built to AEC-Q200 automotive-grade standards, ensuring high reliability and performance in demanding automotive and industrial environments.
Compact packaging
Flameproof construction
Load life is 300000 cycles
Related links
- Durakool XV1-100 50R JB, 50 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 22R JB, 22 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 1K JB, 1 kΩ 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 30R JB, 30 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 0R5 JB, 0.5 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 68R JB, 68 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 10R JB, 10 Ω 100 W Non-Inductive High Power Resistor ±5 %
- Durakool XV1-100 100R JB, 100 Ω 100 W Non-Inductive High Power Resistor ±5 %
