TE Connectivity, 82Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC45082RJ 5%
- RS Stock No.:
- 599-311
- Mfr. Part No.:
- HSHC45082RJ
- Brand:
- TE Connectivity
Subtotal (1 box of 4 units)*
£304.48
(exc. VAT)
£365.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | £76.12 | £304.48 |
*price indicative
- RS Stock No.:
- 599-311
- Mfr. Part No.:
- HSHC45082RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82Ω | |
| Power Rating | 450W | |
| Series | CGS HS | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | ±50ppm/°C | |
| Dimensions | 234 x 71.4 x 41mm | |
| Overall Height | 41mm | |
| Overall Length | 234mm | |
| Overall Width | 71.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82Ω | ||
Power Rating 450W | ||
Series CGS HS | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient ±50ppm/°C | ||
Dimensions 234 x 71.4 x 41mm | ||
Overall Height 41mm | ||
Overall Length 234mm | ||
Overall Width 71.4mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity, 100Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC450100RJ 5%
- TE Connectivity, 1.5kΩ 450W Wire Wound Wire Wound Fixed Resistor HSHC4501K5J 5%
- TE Connectivity, 1Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC4501R0J 5%
- TE Connectivity, 2.7Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC4502R7J 5%
- TE Connectivity, 1kΩ 450W Wire Wound Wire Wound Fixed Resistor HSHC4501K0J 5%
- TE Connectivity, 68Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC45068RJ 5%
- TE Connectivity, 15kΩ 450W Wire Wound Wire Wound Fixed Resistor HSHC45015KJ 5%
- TE Connectivity, 4.7Ω 450W Wire Wound Wire Wound Fixed Resistor HSHC4504R7J 5%
