TE Connectivity HSHC3508K2J, 8.2 kΩ 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-283
- Mfr. Part No.:
- HSHC3508K2J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
£206.40
(exc. VAT)
£247.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 16 | £51.60 | £206.40 |
| 20 + | £50.568 | £202.27 |
*price indicative
- RS Stock No.:
- 599-283
- Mfr. Part No.:
- HSHC3508K2J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 8.2kΩ | |
| Power Rating | 350W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 196mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Standards/Approvals | No | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 8.2kΩ | ||
Power Rating 350W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 196mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
Standards/Approvals No | ||
Overall Diameter 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSHC350150RJ, 150 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC3501R5J, 1.5 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC3502R7J, 2.7 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35022KJ, 22 kΩ 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35082RJ, 82 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC35068RJ, 68 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC350820RJ, 820 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC3508R2J, 8.2 Ω 350 W Wirewound Chassis Mount Fixed Resistor ±5 %
