TE Connectivity, 27Ω 100W Wire Wound Wire Wound Fixed Resistor HSC100S27RJ 5%
- RS Stock No.:
- 599-244
- Mfr. Part No.:
- HSC100S27RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£242.76
(exc. VAT)
£291.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | £12.138 | £242.76 |
| 100 + | £11.895 | £237.90 |
*price indicative
- RS Stock No.:
- 599-244
- Mfr. Part No.:
- HSC100S27RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Power Rating | 100W | |
| Series | CGS HS | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | ±50ppm/°C | |
| Dimensions | 93 x 47 x 23mm | |
| Overall Width | 47mm | |
| Overall Length | 93mm | |
| Overall Height | 23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Power Rating 100W | ||
Series CGS HS | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient ±50ppm/°C | ||
Dimensions 93 x 47 x 23mm | ||
Overall Width 47mm | ||
Overall Length 93mm | ||
Overall Height 23mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity, 12Ω 500W Wire Wound Wire Wound Fixed Resistor HSHC50012RJ 5%
- TE Connectivity, 1.5Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC3501R5J 5%
- TE Connectivity, 68Ω 500W Wire Wound Wire Wound Fixed Resistor HSHC50068RJ 5%
- TE Connectivity, 22kΩ 500W Wire Wound Wire Wound Fixed Resistor HSHC50022KJ 5%
- TE Connectivity, 680Ω 500W Wire Wound Wire Wound Fixed Resistor HSHC500680RJ 5%
- TE Connectivity, 1.5kΩ 350W Wire Wound Wire Wound Fixed Resistor HSHC3501K5J 5%
- TE Connectivity, 27Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC35027RJ 5%
- TE Connectivity, 39Ω 500W Wire Wound Wire Wound Fixed Resistor HSHC50039RJ 5%
