TE Connectivity 4-1879073-3, 1 kΩ 10 W Wirewound Chassis Mount Resistor 5 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
481-827
Distrelec Article No.:
304-51-979
Mfr. Part No.:
4-1879073-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

THS10

Packaging

Loose Piece Tray

Tolerance

5 %

Temperature Coefficient

±30 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

30mm

Overall Width

17mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Overall Height

9mm

COO (Country of Origin):
IN
The TE Connectivity 1K ohm chassis mount resistor is designed for robust performance in various applications. With a power rating of 10 W, this wire wound component boasts exceptional reliability and stability. Its configuration features two solder lug terminations, making installation straightforward and efficient. Constructed for durability, this resistor operates effectively at an operating voltage of 160 VDC and supports a wide resistance class ranging from 1kΩ to 1MΩ. The low temperature coefficient of ±30 ppm/°C ensures consistent performance across varying thermal conditions. Ideal for panel mounting, the resistor's dimensions include a compact height of 9 mm and a length of 30 mm, making it suitable for space-constrained environments.

Compact design facilitates space-efficient installation

Wire wound construction ensures reliability and longevity

Low temperature coefficient enhances performance stability

Solder lug terminations allow for straightforward integration

Ideal for high-power applications with a 10 W rating

Meets stringent compliance standards including EU RoHS and REACH

Versatile use in various sectors including industrial, automotive, and consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy