TE Connectivity 3-1630024-3, 510 Ω 250 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 474-743
- Distrelec Article No.:
- 304-59-634
- Mfr. Part No.:
- 3-1630024-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save £18.20
View bulk pricing optionsSubtotal (1 pack of 4 units)*
£182.36
(exc. VAT)
£218.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | £45.59 | £182.36 | - |
| 20 + | £44.68 | £178.72 | £18.20 |
*price indicative
- RS Stock No.:
- 474-743
- Distrelec Article No.:
- 304-59-634
- Mfr. Part No.:
- 3-1630024-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 510Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | HSC | |
| Package/Case | Loose Piece Tray | |
| Packaging | Loose Piece Tray | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Loose Piece Box | |
| Overall Length | 163mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 510Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series HSC | ||
Package/Case Loose Piece Tray | ||
Packaging Loose Piece Tray | ||
Tolerance 5 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Loose Piece Box | ||
Overall Length 163mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity 510 ohm Chassis Mount Resistor is a robust solution designed for high power applications, boasting a power rating of 250 W. Engineered with wire wound technology, this component ensures superior performance and reliability under various conditions. Fitted with M6 threaded studs, it allows for secure and straightforward mounting within chassis, streamlining the installation process. The resistor's minimal temperature coefficient of ±30 ppm/°C guarantees stable operation across a wide temperature range, making it ideal for demanding environments. Additionally, its loose piece - tray packaging ensures ease of handling and distribution, making this resistor a versatile choice for numerous industrial applications requiring precise resistance values and dependable power management.
Designed for chassis mounting applications, simplifying integration
Supports a power rating of 250 W for consistent performance
Wire wound construction offers enhanced durability and efficiency
Allows for stable operation within high voltage applications of 2200 VAC
Features a low halogen composition for environmental compliance
Related links
- TE Connectivity 2-1630024-5, 6.8 Ω 250 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-5, 680 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176729-1, 2.7 kΩ 500 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176722-1, 680 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-7, 1 kΩ 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176724-0, 1 kΩ 90 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176726-3, 2.7 kΩ 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-3, 470 Ω 15 W Wirewound Chassis Mount Resistor 5 %
