TE Connectivity 2-1630024-5, 6.8 Ω 250 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 474-595
- Distrelec Article No.:
- 304-59-336
- Mfr. Part No.:
- 2-1630024-5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 box of 4 units)*
£308.80
(exc. VAT)
£370.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 16 | £77.20 | £308.80 | - |
| 20 + | £75.66 | £302.64 | 1% |
*price indicative
- RS Stock No.:
- 474-595
- Distrelec Article No.:
- 304-59-336
- Mfr. Part No.:
- 2-1630024-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | CGS HS | |
| Package/Case | Aluminium Case | |
| Packaging | Loose Piece Tray | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Aluminium Housed | |
| Overall Length | 163mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Overall Height | 42mm | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series CGS HS | ||
Package/Case Aluminium Case | ||
Packaging Loose Piece Tray | ||
Tolerance 5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Aluminium Housed | ||
Overall Length 163mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Overall Height 42mm | ||
Overall Width 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Versatile chassis mount resistor engineered for high-performance applications. Built to endure rigorous operating conditions, this 6.8 ohm wire-wound resistor excels with a power rating of 250W, ensuring consistent performance. Designed with dual terminations, it simplifies installation and enhances reliability. The compact dimensions accommodate space constraints, making it ideal for various industrial environments. With an impressive temperature coefficient of ±50 ppm/°C, it maintains accuracy across a wide temperature range. Compliance with EU RoHS and other directives underscores its quality and eco-friendliness, making it a prudent choice for manufacturers seeking reliable and sustainable components.
Wire-wound construction provides high stability and durability
Designed for chassis mounting, allowing for easy integration into existing systems
Compact size optimises space without compromising performance
Operates effectively under voltages of up to 2200 VAC
Low halogen content aligns with environmental safety standards
Hand solderable with lead-free solder supports modern assembly techniques
Related links
- TE Connectivity 2-2176720-2, 56 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176726-4, 470 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176720-9, 220 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176723-0, 100 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176729-4, 680 Ω 500 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-9, 1 kΩ 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176720-6, 120 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176720-5, 100 Ω 15 W Wirewound Chassis Mount Resistor 5 %
