TE Connectivity 1-1614770-4, 220 Ω 250 W Thick Film Chassis Mount Resistor 10 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£240.88

(exc. VAT)

£289.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£240.88
5 +£236.06

*price indicative

RS Stock No.:
474-006
Distrelec Article No.:
303-45-954
Mfr. Part No.:
1-1614770-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

220Ω

Power Rating

250W

Series

BDS

Packaging

Loose Piece Tray

Temperature Coefficient

±150 ppm/°C

Tolerance

10 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

67mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

36mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32

Overall Width

60.25mm

COO (Country of Origin):
CZ
The TE Connectivity chassis mount resistor is a robust solution tailored for high power applications. Designed with durability and reliability in mind, it boasts a thick film element type that caters to demanding operational conditions. Engineered to offer precision and stability, it operates effectively across a wide temperature range, making it ideal for various electronic systems. Furthermore, the product features dual terminations for enhanced connectivity, ensuring a seamless integration into your projects. The packaging method ensures safe transport and storage, preserving its integrity until needed in your application. With a strong reputation in resistive solutions, this component stands ready to meet your needs in both industrial and commercial environments.

High-power design ensures reliable performance under demanding conditions

Thick film technology provides superior temperature stability

Dual termination design allows for excellent connectivity in diverse circuits

Wide operating temperature range supports various operational environments

Carefully packaged for safe delivery and storage until utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy