TE Connectivity 1614770-4, 10 Ω 250 W Thick Film Chassis Mount Resistor 10 %
- RS Stock No.:
- 471-210
- Distrelec Article No.:
- 303-46-081
- Mfr. Part No.:
- 1614770-4
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£323.08
(exc. VAT)
£387.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £323.08 | - |
| 5 + | £316.61 | 2% |
*price indicative
- RS Stock No.:
- 471-210
- Distrelec Article No.:
- 303-46-081
- Mfr. Part No.:
- 1614770-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 250W | |
| Series | CGS BDS | |
| Packaging | Loose Piece Tray | |
| Tolerance | 10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 67mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 36mm | |
| Standards/Approvals | No | |
| Overall Width | 60.25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 250W | ||
Series CGS BDS | ||
Packaging Loose Piece Tray | ||
Tolerance 10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 67mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 36mm | ||
Standards/Approvals No | ||
Overall Width 60.25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The TE Connectivity chassis mount resistor exemplifies advanced engineering, designed to meet the rigorous demands of high-power applications. With a robust power rating of 250 W and a resistance value of 10 ohms, this component ensures reliability in critical circuits. The thick film construction delivers exceptional performance while maintaining stability across varying temperatures, specifically within the operational range of -55 to 125 °C. Tailored for ease of installation, its screw terminal design allows for secure attachment in a variety of configurations. Furthermore, the resistor's manageable size complements its powerful function, making it an ideal solution for electronics professionals seeking dependable components in their projects.
Thick film technology ensures long-lasting performance
Screw terminals facilitate straightforward mounting and connection
Panel mount feature enhances mechanical stability
Designed to withstand extreme operating conditions
Offers flexibility in applications with up to 1kΩ resistance class
Compatible with various passive component designs
Constructed for optimal thermal performance
Related links
- TE Connectivity 1-1614770-4, 220 Ω 250 W Thick Film Chassis Mount Resistor 10 %
- TE Connectivity BDS2A1006R8K, 6.8 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100680RK, 680 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100330RK, 330 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A10033RK, 33 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A10047RK, 47 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity BDS2A100470RK, 470 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity, 2.2 Ω 250 W Thick Film Chassis Mount Resistor ±10 %
