Durakool XV5-500 4R7 J, 4.7 Ω 500 W Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 457-467
- Mfr. Part No.:
- XV5-500 4R7 J
- Brand:
- Durakool
Subtotal (1 unit)*
£93.66
(exc. VAT)
£112.39
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 28 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £93.66 |
*price indicative
- RS Stock No.:
- 457-467
- Mfr. Part No.:
- XV5-500 4R7 J
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | High Power Resistor | |
| Resistance | 4.7Ω | |
| Power Rating | 500W | |
| Series | XV5 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 500 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Wirewound | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 30mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type High Power Resistor | ||
Resistance 4.7Ω | ||
Power Rating 500W | ||
Series XV5 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 500 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Wirewound | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Height 30mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact design
High voltage cable for EV HEV and PHEV vehicles
Related links
- Durakool XV5-500 1K J, 1 kΩ 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 100R J, 100 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 1R J, 1 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 10R J, 10 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 2R2 J, 2.2 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV5-500 6R8 J, 6.8 Ω 500 W Wirewound High Power Resistor ±5 %
- Durakool XV4-B300 4R7 J, 4.7 Ω 300 W Wirewound High Power Resistor ±5 %
- Durakool XV5-200 100R J, 100 Ω 200 W Wirewound High Power Resistor ±5 %
