Durakool 500W Wirewound High Power Resistor XV5-500 1K J ±5%
- RS Stock No.:
- 457-473
- Mfr. Part No.:
- XV5-500 1K J
- Brand:
- Durakool
Bulk discount available
Subtotal (1 unit)*
£92.21
(exc. VAT)
£110.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £92.21 |
| 5 + | £89.43 |
*price indicative
- RS Stock No.:
- 457-473
- Mfr. Part No.:
- XV5-500 1K J
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Power Rating | 500W | |
| Series | XV5 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Power Rating 500W | ||
Series XV5 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wirewound | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact design
High voltage cable for EV HEV and PHEV vehicles
High voltage cable for EV HEV and PHEV vehicles
Related links
- Durakool 500W Wirewound High Power Resistor XV5-500 4R7 J ±5%
- Durakool 500W Wirewound High Power Resistor XV5-500 10R J ±5%
- Durakool 500W Wirewound High Power Resistor XV5-500 1R J ±5%
- Durakool 500W Wirewound High Power Resistor XV5-500 100R J ±5%
- Durakool 500W Wirewound High Power Resistor XV5-500 6R8 J ±5%
- Durakool 500W Wirewound High Power Resistor XV5-500 2R2 J ±5%
- Durakool 200W Wirewound High Power Resistor XV5-200 100R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 50R J ±5%
