Durakool XV3 100R J, 100 Ω 100 W Wirewound High Power Resistor ±5 %

Subtotal (1 unit)*

£12.70

(exc. VAT)

£15.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 95 unit(s), ready to ship
Units
Per unit
1 +£12.70

*price indicative

RS Stock No.:
457-449
Mfr. Part No.:
XV3 100R J
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

High Power Resistor

Resistance

100Ω

Power Rating

100W

Series

XV3

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

± 260 ppm/°C

Automotive Standard

AEC-Q200

Technology

Wirewound

Termination Style

Aluminium Housed

Minimum Operating Temperature

-40°C

Overall Length

47.5mm

Maximum Operating Temperature

155°C

Overall Height

26mm

Standards/Approvals

RoHS

Overall Width

3.5mm

COO (Country of Origin):
KR
The Durakool High Power Pre-Charge Resistors are essential components for pre-charge and discharge applications in automotive systems. They feature an aluminium housing for effective heat dissipation and compact design, ensuring durability in demanding environments. With intrinsically safe operation and automotive grade reliability, these resistors are ideal for enhancing the safety and performance of modern vehicles.

Compact design

Non inductive winding available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy