Durakool 40W Wirewound High Power Resistor XV2 100R J ±5%
- RS Stock No.:
- 457-442
- Mfr. Part No.:
- XV2 100R J
- Brand:
- Durakool
Bulk discount available
Subtotal (1 unit)*
£8.28
(exc. VAT)
£9.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.28 |
| 10 - 49 | £7.29 |
| 50 - 99 | £6.54 |
| 100 + | £5.18 |
*price indicative
- RS Stock No.:
- 457-442
- Mfr. Part No.:
- XV2 100R J
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Power Rating | 40W | |
| Series | XV2 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Power Rating 40W | ||
Series XV2 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wirewound | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are designed for pre-charge and discharge applications, offering intrinsically safe operation for enhanced reliability. With a slim profile and aluminium housing, they ensure efficient thermal management and space-saving integration. These resistors are ideal for use in demanding environments requiring robust and compact components.
Automotive grade
Non inductive windings available
Non inductive windings available
Related links
- Durakool 40W Wirewound High Power Resistor XV2 20R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 50R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 27R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 22R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 15R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 10R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 33R J ±5%
- Durakool 40W Wirewound High Power Resistor XV2 30R J ±5%
