Durakool XV1-30 1K JB, 1 kΩ 30 W Ceramic High Power Resistor ±5 %
- RS Stock No.:
- 457-411
- Mfr. Part No.:
- XV1-30 1K JB
- Brand:
- Durakool
Subtotal (1 unit)*
£5.12
(exc. VAT)
£6.14
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 266 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £5.12 |
*price indicative
- RS Stock No.:
- 457-411
- Mfr. Part No.:
- XV1-30 1K JB
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Resistance | 1kΩ | |
| Product Type | High Power Resistor | |
| Power Rating | 30W | |
| Series | XV1 | |
| Packaging | Compact | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ± 260 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Ceramic | |
| Overall Length | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 20mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Resistance 1kΩ | ||
Product Type High Power Resistor | ||
Power Rating 30W | ||
Series XV1 | ||
Packaging Compact | ||
Tolerance ±5 % | ||
Temperature Coefficient ± 260 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Ceramic | ||
Overall Length 75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Overall Height 20mm | ||
Standards/Approvals RoHS | ||
Overall Width 19mm | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact packaging
Non inductive winding available
Flameproof construction
Related links
- Durakool XV1-30 1R0 JB, 1 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-60 1K JB, 1 kΩ 60 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 50R JB, 50 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 0R5 JB, 0.5 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 33R JB, 33 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 47R JB, 47 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 100R JB, 100 Ω 30 W Ceramic High Power Resistor ±5 %
- Durakool XV1-30 10R JB, 10 Ω 30 W Ceramic High Power Resistor ±5 %
