Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 50R JB ±5%
- RS Stock No.:
- 457-407
- Mfr. Part No.:
- XV1-30 50R JB
- Brand:
- Durakool
Bulk discount available
Subtotal (1 unit)*
£5.03
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.03 |
| 10 - 49 | £4.42 |
| 50 - 99 | £3.98 |
| 100 + | £3.14 |
*price indicative
- RS Stock No.:
- 457-407
- Mfr. Part No.:
- XV1-30 50R JB
- Brand:
- Durakool
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Power Rating | 30W | |
| Series | XV1 | |
| Tolerance | ±5% | |
| Technology | Ceramic, Wire Wound | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Power Rating 30W | ||
Series XV1 | ||
Tolerance ±5% | ||
Technology Ceramic, Wire Wound | ||
- COO (Country of Origin):
- KR
The Durakool High Power Pre-Charge Resistors are specifically designed for pre-charge and discharge applications in automotive systems. Adhering to AEC-Q200 automotive grade standards, these resistors ensure reliable performance and durability.
Compact packaging
Non inductive winding available
Flameproof construction
Non inductive winding available
Flameproof construction
Related links
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 100R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 30R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 0R5 JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 1R0 JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 1K JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 68R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 10R JB ±5%
- Durakool 30W Ceramic, Wire Wound High Power Resistor XV1-30 47R JB ±5%
