TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-6 5%
- RS Stock No.:
- 338-806
- Mfr. Part No.:
- 3-2176720-6
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£963.75
(exc. VAT)
£1,156.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £19.275 | £963.75 |
*price indicative
- RS Stock No.:
- 338-806
- Mfr. Part No.:
- 3-2176720-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Power Rating | 15W | |
| Series | CGS VE | |
| Package/Case | Box | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +300°C | |
| Minimum Temperature Coefficient | -120ppm/°C | |
| Maximum Temperature Coefficient | 120ppm/°C | |
| Dimensions | 38.1 x 15.1 x 15.1mm | |
| Overall Height | 15.1mm | |
| Overall Length | 38.1mm | |
| Overall Width | 15.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Power Rating 15W | ||
Series CGS VE | ||
Package/Case Box | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +300°C | ||
Minimum Temperature Coefficient -120ppm/°C | ||
Maximum Temperature Coefficient 120ppm/°C | ||
Dimensions 38.1 x 15.1 x 15.1mm | ||
Overall Height 15.1mm | ||
Overall Length 38.1mm | ||
Overall Width 15.1mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.
15 W power rated
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
EU ELV compliant
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2-2176720-6 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 1-2176720-6 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-0 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-5 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-1 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-3 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 3-2176720-7 5%
- TE Connectivity 15W Wire Wound Chassis Mount Resistor 2176720-5 5%
