TE Connectivity 1-2176726-6, 100 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 338-719
- Mfr. Part No.:
- 1-2176726-6
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£809.34
(exc. VAT)
£971.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | £80.934 | £809.34 |
*price indicative
- RS Stock No.:
- 338-719
- Mfr. Part No.:
- 1-2176726-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100Ω | |
| Power Rating | 220W | |
| Series | CGS VE | |
| Packaging | Box | |
| Package/Case | Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | 120 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 152.4mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 300°C | |
| Pin Count | 2 | |
| Overall Width | 33.3mm | |
| Overall Height | 33.3mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU RoHS | |
| Overall Diameter | 33.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 100Ω | ||
Power Rating 220W | ||
Series CGS VE | ||
Packaging Box | ||
Package/Case Box | ||
Tolerance 5 % | ||
Temperature Coefficient 120 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 152.4mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 300°C | ||
Pin Count 2 | ||
Overall Width 33.3mm | ||
Overall Height 33.3mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU RoHS | ||
Overall Diameter 33.3mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a chassis mount resistor specifically designed for high performance and durability in a wide range of applications. It features a wire wound element type that ensures precise resistance and stable operation. With an operating temperature range of -55°C to 300°C, it is well suited for both extreme cold and high heat environments. The resistor includes two terminations with solder lug connections, allowing for secure and straightforward mounting. It offers a resistance tolerance of ±5% and a temperature coefficient of ±120 ppm/°C, ensuring reliable and consistent performance across varying thermal conditions.
220 W power rated
Resistance class up to 1kΩ
Solder lug termination
Mounting brackets used for mounting on panel
EU RoHS compliant
Related links
- TE Connectivity 1-2176726-8, 150 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176726-5, 82 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176726-0, 33 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-2176726-3, 56 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176726-6, 15 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176726-6, 680 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176726-1, 5.6 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176726-4, 10 Ω 220 W Wirewound Chassis Mount Resistor 5 %
