Milwaukee 4932478427 152 mm Chainsaw Chain, 1.1/ 0.043 in Guage, 9.5 mm Pitch for use with M18 FHS
- RS Stock No.:
- 248-3539
- Mfr. Part No.:
- 4932478427
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 248-3539
- Mfr. Part No.:
- 4932478427
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw Chain | |
| Chain Gauge | 1.1/ 0.043 in | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 152mm | |
| Number of Drive Links | 28 | |
| Model Number | M18 FHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw Chain | ||
Chain Gauge 1.1/ 0.043 in | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 152mm | ||
Number of Drive Links 28 | ||
Model Number M18 FHS | ||
- COO (Country of Origin):
- US
Milwaukee Chainsaw Chain, 9.5mm Chain Pitch, 1.1/0.043 Inches Chain Gauge - 4932478427
This chainsaw chain is a replacement cutting loop designed for Compact pruning saws and short-bar chainsaw systems, intended to restore cutting performance in confined or precise trimming tasks. It is supplied as a single unit compatible with specific Compact saw models and suited to applications where a short 152 mm bar is used.
Features & Benefits
• 28 drive links deliver consistent engagement and feed control
• 9.5 mm pitch provides regular tooth spacing for smooth cutting
• 1.1 mm kerf minimises material removal for efficient cuts
• 0.043 in gauge ensures compatibility with narrow rails
• Single-piece supply simplifies on-site replacement
• 9.5 mm pitch provides regular tooth spacing for smooth cutting
• 1.1 mm kerf minimises material removal for efficient cuts
• 0.043 in gauge ensures compatibility with narrow rails
• Single-piece supply simplifies on-site replacement
**Applications**
• Suitable for pruning operations on small trees and hedges
• Ideal for maintenance teams performing repeated trim cuts
• Used with 6 in bar setups in confined working areas
• Can be used for Rapid chain swap during field service
• Ideal for maintenance teams performing repeated trim cuts
• Used with 6 in bar setups in confined working areas
• Can be used for Rapid chain swap during field service
How many drive links are required for fitment and compatibility?
The chain incorporates 28 drive links, which must match the guide sprocket and bar nose slot count for correct installation.
What is the cutting tooth spacing and why does it matter?
The spacing is 9.5 mm, which determines tooth RHYTHM and affects cut smoothness and chip clearance during continuous use.
What is the thickness of the cutter pathway and its operational effect?
The kerf is 1.1 mm, limiting the width of cut and reducing power draw and material waste when repeated cuts are performed.
Which gauge does the chain use and what should be matched on the bar?
The gauge is 0.043 in
the bar groove must accept a 0.043 in chain for secure seating and accurate tracking.
Related links
- Milwaukee 4932464873 406 mm Chainsaw Chain 9.5 mm Pitch for use with M18 FCHS
- Makita 196741-5 350 mm Chainsaw Chain 9.5 mm Pitch for use with DUC355Z
- Makita 196205-9 250 mm Chainsaw Chain 9.5 mm Pitch for use with DCS230T, DUC252
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- Milwaukee 4932471385 304.8 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FCHSC
- Milwaukee 4932471329 254 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FOPH-CSA
- DeWALT DT20664-QZ 460 mm Chainsaw Chain 3/8 in Pitch for use with DT20664-QZ
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
