Milwaukee 4932471329 254 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FOPH-CSA
- RS Stock No.:
- 248-3537
- Mfr. Part No.:
- 4932471329
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.26
(exc. VAT)
£20.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.26 |
*price indicative
- RS Stock No.:
- 248-3537
- Mfr. Part No.:
- 4932471329
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 254mm | |
| Number of Drive Links | 40 | |
| Model Number | M18 FOPH-CSA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Chainsaw Chain | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 254mm | ||
Number of Drive Links 40 | ||
Model Number M18 FOPH-CSA | ||
- COO (Country of Origin):
- US
The Milwaukee saw chain have 254 mm total length. It has 40 drive links. The pitch measurement of saw chain is 9.5 mm. The width of cutting face (Kerf) is 1.1 mm.
Replacement saw chain to fit M18 FOPH-CSA chainsaw attachment
Related links
- Makita 191H00-0 254 mm Chainsaw Chain, 9.5 mm Pitch for use with DUC254Z
- Milwaukee 4932471385 304.8 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FCHSC
- Milwaukee 4932478427 152 mm Chainsaw Chain 9.5 mm Pitch for use with M18 FHS
- Milwaukee 4932464873 406 mm Chainsaw Chain 9.5 mm Pitch for use with M18 FCHS
- DeWALT DT20667-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMP567
- DeWALT DT20681-QZ 200 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMASPS5N-XJ
- DeWALT DT20688-QZ 450 mm Chainsaw Chain, 9.5 mm Pitch for use with DCMCS574
- DeWALT DT20676-QZ 300 mm Chainsaw Chain, 9.5 mm Pitch for use with DCM565
