Milwaukee 4932464873 406 mm Chainsaw Chain, 1.1/0.043 in Guage, 9.5 mm Pitch for use with M18 FCHS
- RS Stock No.:
- 248-3536
- Mfr. Part No.:
- 4932464873
- Brand:
- Milwaukee
Subtotal (1 unit)*
£21.09
(exc. VAT)
£25.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.09 |
*price indicative
- RS Stock No.:
- 248-3536
- Mfr. Part No.:
- 4932464873
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Chain Gauge | 1.1/0.043 in | |
| Product Type | Chainsaw Chain | |
| Chain Pitch | 9.5 mm | |
| Chainsaw Bar Size | 406mm | |
| Number of Drive Links | 56 | |
| Model Number | M18 FCHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Chain Gauge 1.1/0.043 in | ||
Product Type Chainsaw Chain | ||
Chain Pitch 9.5 mm | ||
Chainsaw Bar Size 406mm | ||
Number of Drive Links 56 | ||
Model Number M18 FCHS | ||
- COO (Country of Origin):
- US
Milwaukee Chainsaw Chain, 9.5mm Chain Pitch, 1.1/0.043 Inches Chain Gauge - 4932464873
This chainsaw chain is a replacement cutting loop designed for handheld saws, providing cutting capability for routine timber and utility tasks. It is intended to operate as a direct-fit consumable for compatible Cordless chainsaws, delivering consistent cutting action for users in technical trades and mechanical maintenance environments.
Features & Benefits
• 9.5mm pitch delivers consistent tooth spacing for steady feed
• 1.1/0.043in gauge ensures accurate kerf for predictable cuts
• 56 drive links maintain secure engagement with the sprocket
• 406mm length supports medium-bar cutting applications
• Single-pack supply simplifies stock control and replacement planning
• 1.1/0.043in gauge ensures accurate kerf for predictable cuts
• 56 drive links maintain secure engagement with the sprocket
• 406mm length supports medium-bar cutting applications
• Single-pack supply simplifies stock control and replacement planning
**Applications**
• Suitable for maintenance of site timberwork with Cordless saws
• Used for component clearance in mechanical workshops
• Ideal for vegetation and small-limb removal on industrial sites
• Can be used for preparatory timber cutting in electrical installations
• Used for component clearance in mechanical workshops
• Ideal for vegetation and small-limb removal on industrial sites
• Can be used for preparatory timber cutting in electrical installations
How many links engage with the drive sprocket during operation?
The loop incorporates 56 drive links, which Interface with the sprocket teeth to transmit torque and maintain chain timing under load.
What does the kerf specification indicate about cutting behaviour?
The 1.1mm kerf defines the width of material removed per tooth pass, affecting chip clearance and cutting resistance during crosscuts and rip cuts.
How does the pitch relate to replacement compatibility?
The 9.5mm pitch determines the spacing between drive links and must match the host sprocket and guide rail to ensure correct chain fitment and tensioning.
In what pack quantity is the item supplied for inventory purposes?
The item is supplied as a single unit per pack to facilitate individual replacements and a minimal storage footprint.
Related links
- Milwaukee 4932478427 152 mm Chainsaw Chain 9.5 mm Pitch for use with M18 FHS
- Makita 196741-5 350 mm Chainsaw Chain 9.5 mm Pitch for use with DUC355Z
- Makita 196205-9 250 mm Chainsaw Chain 9.5 mm Pitch for use with DCS230T, DUC252
- DeWALT DT20663-QZ 400 mm Chainsaw Chain 3/8 in Pitch for use with DT20663-QZ
- Milwaukee 4932471385 304.8 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FCHSC
- Milwaukee 4932471329 254 mm Chainsaw Chain, 9.5 mm Pitch for use with M18 FOPH-CSA
- DeWALT DT20664-QZ 460 mm Chainsaw Chain 3/8 in Pitch for use with DT20664-QZ
- DeWALT DT20693-QZ 8 in Chainsaw Chain 3/8 in Pitch for use with DT20693-QZ
