B39431R0900U410, Ceramic Resonator, 433.92MHz Fundamental, 6-Pin, 3 x 3 x 1.1mm
- RS Stock No.:
- 496-3078
- Mfr. Part No.:
- B39431R0900U410
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 496-3078
- Mfr. Part No.:
- B39431R0900U410
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Resonance Frequency | 433.92MHz | |
| Mode of Oscillation | Fundamental | |
| Resonance Resistance | 26Ω | |
| Frequency Ageing | ±50ppm/Year | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Dimensions | 3 x 3 x 1.1mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Resonance Frequency 433.92MHz | ||
Mode of Oscillation Fundamental | ||
Resonance Resistance 26Ω | ||
Frequency Ageing ±50ppm/Year | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Dimensions 3 x 3 x 1.1mm | ||
Height 1.1mm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 3mm | ||
- COO (Country of Origin):
- SG
