AWSCR-5.00CRLA-C15-T3, Ceramic Resonator, 5MHz 15pF, 3-Pin, 4.5 x 2 x 1.2mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-6689
Mfr. Part No.:
AWSCR-5.00CRLA-C15-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

5MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.2mm

Height

1.2mm

Length

4.5mm

Maximum Operating Temperature

85°C

Width

2mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances