KYOCERA AVX 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 698-3071
- Mfr. Part No.:
- 04025A150JAT2A
- Brand:
- KYOCERA AVX
Subtotal (100 units, in packs of 100)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,500 unit(s) ready to ship
- Plus 203,800 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.012 | £1.20 |
*price indicative
- RS Stock No.:
- 698-3071
- Mfr. Part No.:
- 04025A150JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | No | |
| Width | 0.5mm | |
| Height | 0.56mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals No | ||
Width 0.5mm | ||
Height 0.56mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
AVX 0402 MLCC series
The 0402 series of SMD Capacitors are MADE from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
Available with different dielectric types.
Related links
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF 50V dc Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 15 pF Multilayer Ceramic Capacitor ±2 %, Surface
