KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor, 25V dc, 0.1 pF, Surface
- RS Stock No.:
- 698-2765
- Mfr. Part No.:
- 04023J4R7BBSTR
- Brand:
- KYOCERA AVX
Subtotal (1 pack of 10 units)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.297 | £2.97 |
*price indicative
- RS Stock No.:
- 698-2765
- Mfr. Part No.:
- 04023J4R7BBSTR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7pF | |
| Voltage | 25V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Accu-P | |
| Width | 0.55mm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Height | 0.4mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7pF | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Accu-P | ||
Width 0.55mm | ||
Standards/Approvals No | ||
Length 1mm | ||
Height 0.4mm | ||
Maximum Operating Temperature 125°C | ||
AVX Accu-P 0402 series
High purity of electrodes for very low and repeatable ESR
Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz
Very tight dimensional control for uniform inductance, unit to unit
Very tight capacitance tolerances for high frequency signal applications
Related links
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF 50V dc Surface
- KYOCERA AVX 3.9 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 2.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
