CHEMI-CON 10 μF Multilayer Ceramic Capacitor, 25V dc, ±20 %, Through Hole Solder

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
502-0201
Mfr. Part No.:
KTD250B106M43A0T00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Packaging

Tape and Box

Mount Type

Through Hole

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

KTD

Height

6.5mm

Standards/Approvals

RoHS, REACH

Width

4mm

Length

6.5mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

0.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy