KYOCERA AVX 4.7 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

£36.20

(exc. VAT)

£43.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship
  • Plus 2,900 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 400£0.362£36.20
500 - 900£0.351£35.10
1000 - 1900£0.342£34.20
2000 - 4900£0.333£33.30
5000 +£0.324£32.40

*price indicative

RS Stock No.:
181-9965
Distrelec Article No.:
304-38-292
Mfr. Part No.:
12101C475K4Z2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

100V dc

Package/Case

1210

Packaging

Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Multilayer Ceramic Capacitor

Height

0.5mm

Length

3.3mm

Standards/Approvals

No

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics

Voltage Range: 600V to 3000V

Capacitance Range: 10pF to 0.33μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy