KYOCERA AVX 2.2 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

£424.00

(exc. VAT)

£508.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 4000£0.212£424.00
6000 +£0.204£408.00

*price indicative

RS Stock No.:
181-9865
Mfr. Part No.:
12061C225K4T2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

100V dc

Package/Case

1206

Mount Type

Surface

Packaging

Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Multilayer Ceramic Capacitor

Standards/Approvals

No

Length

3.2mm

Height

0.5mm

Width

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics

Voltage Range: 600V to 3000V

Capacitance Range: 10pF to 0.33μF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy